Part Details for TN0110N3P014 by Supertex Inc
Overview of TN0110N3P014 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN0110N3P014
TN0110N3P014 CAD Models
TN0110N3P014 Part Data Attributes
|
TN0110N3P014
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TN0110N3P014
Supertex Inc
Small Signal Field-Effect Transistor, 0.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 4.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN0110N3P014
This table gives cross-reference parts and alternative options found for TN0110N3P014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0110N3P014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN0109N3P015 | Small Signal Field-Effect Transistor, 0.5A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0110N3P014 vs VN0109N3P015 |
VN0109N3P006 | Small Signal Field-Effect Transistor, 0.5A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0110N3P014 vs VN0109N3P006 |
TN0110N3P016 | Small Signal Field-Effect Transistor, 0.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0110N3P014 vs TN0110N3P016 |
VN0109N3P016 | Small Signal Field-Effect Transistor, 0.5A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0110N3P014 vs VN0109N3P016 |
TN0110N3P005 | Small Signal Field-Effect Transistor, 0.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0110N3P014 vs TN0110N3P005 |
TN0110N3P006 | Small Signal Field-Effect Transistor, 0.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0110N3P014 vs TN0110N3P006 |
VN0109N3P002 | Small Signal Field-Effect Transistor, 0.5A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0110N3P014 vs VN0109N3P002 |
VN0109N3P018 | Small Signal Field-Effect Transistor, 0.5A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0110N3P014 vs VN0109N3P018 |
TN0110N3P011 | Small Signal Field-Effect Transistor, 0.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0110N3P014 vs TN0110N3P011 |
TN0110N3P012 | Small Signal Field-Effect Transistor, 0.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0110N3P014 vs TN0110N3P012 |