Part Details for TN-CWDM-10G-1530-40 by Lantronix Inc
Overview of TN-CWDM-10G-1530-40 by Lantronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX8510UD59-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD49-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / | |
NX8510UD47-AZ | Renesas Electronics Corporation | CWDM DFB-LD, , / |
Price & Stock for TN-CWDM-10G-1530-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-TNCWDM10G153040
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers TRANSCIEVER- SFP+, CC, 10GBASE-ER, 10.3G, SM LC, CWDM, 1530, 40km, 3.3V, DMI RoHS: Compliant | 0 |
|
$1,537.0000 | Order Now |