Part Details for TN-3000-248B by Mean Well
Overview of TN-3000-248B by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN-3000-248B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN-3000-248B-ND
|
DigiKey | INVERTER UPS 48VDC 3KW 1 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$986.9720 / $1,057.4700 | Buy Now |
DISTI #
TN-3000-248B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: TN-3000-248B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-TN-3000-248B
|
Mouser Electronics | Power Inverters 24Vin 230VAC DC-AC Inverter EU socket RoHS: Compliant | 0 |
|
$1,022.2200 / $1,057.4700 | Order Now |
DISTI #
70388411
|
RS | Power Supply, DC/AC Inverter, 3000W Sine Wave Solar Charger Inverter, In +48V75A | MEAN WELL TN-3000-248B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$1,078.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,126.6700 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 48VDC-IN 200VAC/220VAC/230VAC/240VAC 3000W True Sine Wave RoHS: Compliant |
2 In Stock |
|
$906.4900 / $1,068.5400 | Buy Now |
DISTI #
TN-3000-248B
|
TME | Converter: DC/AC, 42÷60VDC, 230VAC, 466x284x100mm, 0÷40°C Min Qty: 1 | 0 |
|
$1,061.7100 / $1,258.3200 | RFQ |
DISTI #
000000000003773099
|
Sager | Power Inverters 24Vin 230VAC DC-AC Inverter EU socket Min Qty: 1 | 0 |
|
$969.2300 / $1,080.0000 | Buy Now |
|
Master Electronics | DC to AC Inverter 48VDC-IN 200VAC/220VAC/230VAC/240VAC 3000W True Sine Wave RoHS: Compliant |
2 In Stock |
|
$906.4900 / $1,068.5400 | Buy Now |
Part Details for TN-3000-248B
TN-3000-248B CAD Models
TN-3000-248B Part Data Attributes:
|
TN-3000-248B
Mean Well
Buy Now
|
Compare Parts:
TN-3000-248B
Mean Well
|
Samacsys Manufacturer | Mean Well |