Part Details for TN-3000-224B by Mean Well
Overview of TN-3000-224B by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN-3000-224B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5485-ND
|
DigiKey | INVERTER UPS 24VDC 3KW 1 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$986.9720 / $1,057.4700 | Buy Now |
DISTI #
TN-3000-224B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: TN-3000-224B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-TN3000-224B
|
Mouser Electronics | Power Inverters 3000W 230VAC 24VDC Inverter EU Outlet RoHS: Compliant | 3 |
|
$1,022.2200 / $1,065.4300 | Buy Now |
DISTI #
70388410
|
RS | Power Supply, DC/AC Inverter, 3000W SineWave Solar Charger Inverter, In +24V150A | MEAN WELL TN-3000-224B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$1,078.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,126.6700 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 24VDC-IN 200VAC/220VAC/230VAC/240VAC 3000W True Sine Wave RoHS: Compliant |
3 In Stock |
|
$906.4900 / $1,068.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$1,332.3195 / $1,433.4634 | Buy Now |
DISTI #
000000000003773098
|
Sager | Power Inverters 3000W 230VAC 24VDC Inverter EU Outlet Min Qty: 1 | 0 |
|
$969.2300 / $1,080.0000 | Buy Now |
|
Master Electronics | DC to AC Inverter 24VDC-IN 200VAC/220VAC/230VAC/240VAC 3000W True Sine Wave RoHS: Compliant |
3 In Stock |
|
$906.4900 / $1,068.5400 | Buy Now |