Part Details for TN-10GSFP-LR4M by Lantronix Inc
Overview of TN-10GSFP-LR4M by Lantronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible |
Price & Stock for TN-10GSFP-LR4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-TN-10GSFP-LR4M
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers TRANSCEIVER - SFP+ 1000Base-LX/10GBASE-LR 1G/10G SM Duplex LC 1550 40km 3.3V DMI RoHS: Compliant | 0 |
|
$1,534.5000 | Order Now |