Part Details for TMXAT01 by Temex Ceramics
Overview of TMXAT01 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMXAT01
TMXAT01 CAD Models
TMXAT01 Part Data Attributes
|
TMXAT01
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
TMXAT01
Temex Ceramics
SAW Filter, 1 Function(s), 1220MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1220 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 4.8 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Width | 3 mm |