Part Details for TMX4C1025-10DJ by Texas Instruments
Overview of TMX4C1025-10DJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMX4C1025-10DJ
TMX4C1025-10DJ CAD Models
TMX4C1025-10DJ Part Data Attributes
|
TMX4C1025-10DJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX4C1025-10DJ
Texas Instruments
1MX1 NIBBLE MODE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.145 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NIBBLE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.57 mm |
Alternate Parts for TMX4C1025-10DJ
This table gives cross-reference parts and alternative options found for TMX4C1025-10DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX4C1025-10DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD421001LA-10 | 1MX1 NIBBLE MODE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 | Renesas Electronics Corporation | TMX4C1025-10DJ vs UPD421001LA-10 |
TMS4C1025-10DJL | 1MX1 NIBBLE MODE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | TMX4C1025-10DJ vs TMS4C1025-10DJL |
MSM511001B-10JS | Nibble Mode DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | TMX4C1025-10DJ vs MSM511001B-10JS |
MB81C1001A-10LPJ | Nibble Mode DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, LCC-26/20 | FUJITSU Semiconductor Limited | TMX4C1025-10DJ vs MB81C1001A-10LPJ |
UPD421001LA-10 | Nibble Mode DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | TMX4C1025-10DJ vs UPD421001LA-10 |
M5M41001BJ-10T | Nibble Mode DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | TMX4C1025-10DJ vs M5M41001BJ-10T |
MB81C1001A-10PJ | Nibble Mode DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, LCC-26/20 | FUJITSU Semiconductor Limited | TMX4C1025-10DJ vs MB81C1001A-10PJ |
TMX4C1029-10DJ | 1MX1 NIBBLE MODE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | TMX4C1025-10DJ vs TMX4C1029-10DJ |