Part Details for TMX320C5514AZCH12 by Texas Instruments
Overview of TMX320C5514AZCH12 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMX320C5514AZCH12
TMX320C5514AZCH12 CAD Models
TMX320C5514AZCH12 Part Data Attributes
|
TMX320C5514AZCH12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX320C5514AZCH12
Texas Instruments
Fixed-Point Digital Signal Processor 196-NFBGA -10 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA196,14X14,25 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 21 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B196 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 0.998 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMX320C5514AZCH12
This table gives cross-reference parts and alternative options found for TMX320C5514AZCH12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX320C5514AZCH12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C5504AZCHA12 | Low power C55x fixed point DSP- up to 150MHz, USB 196-NFBGA -40 to 85 | Texas Instruments | TMX320C5514AZCH12 vs TMS320C5504AZCHA12 |
TMS320C5514AZCHA12 | Low power C55x fixed point DSP- up to 120MHz, USB 196-NFBGA -40 to 85 | Texas Instruments | TMX320C5514AZCH12 vs TMS320C5514AZCHA12 |