Part Details for TMW-1415/240V by Omega Engineering
Results Overview of TMW-1415/240V by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMW-1415/240V Information
TMW-1415/240V by Omega Engineering is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for TMW-1415/240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH0320
|
Newark | Screw Plug Immersion - 1500W |Omega TMW-1415/240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.8600 | Buy Now |