-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-3218-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
63 In Stock |
|
$5.2177 / $6.5200 | Buy Now |
DISTI #
495-TMV2405D
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 24 VDC +/-10%, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 42 |
|
$5.3300 / $6.7800 | Buy Now |
DISTI #
70421325
|
RS | Iso DC-DC Converter, Vin 21.6 to 26.4Vdc, Vout +/-5Vdc, I/O isolation 3000Vdc | TRACO Power TMV 2405D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $7.0200 | RFQ |
DISTI #
TMV2405D
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 0 |
|
$5.9400 / $6.6600 | RFQ |
DISTI #
3795762
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$5.9866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy