Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Product Type: Dc/Dc, Package Style: Sip-7, Output Power (W): 2, Input Voltage: 5 Vdc +/-10%, Output 1 (Vdc): 9, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMV 2-0503SHI
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$9.7900
-
25
$9.5700
-
50
$9.3500
|
$9.3500 / $9.7900
|
Buy Now
|
|
|
DigiKey
|
DC DC CONVERTER 3.3V 1.7W
Min Qty:
10
Lead time:
12 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
|
$11.0610
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 3.3Vout 500mA 2W SIP-7 ISO
RoHS:
Compliant
|
0
|
-
1
$11.2300
-
10
$11.0600
-
50
$10.6900
-
100
$10.1700
-
200
$9.8500
-
500
$9.8200
|
$9.8200 / $11.2300
|
Order Now
|
|
|
RS
|
Power Supply, 2W, 3.3V@0.5A, | TRACO Power TMV 2-0503SHI
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$11.0900
-
20
$10.6400
-
30
$10.4200
|
$10.4200 / $11.0900
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 3.3VDC, Iout: 500mA, SIP7
Min Qty:
1
|
0
|
-
1
$12.0100
-
5
$11.3800
-
25
$11.0300
-
100
$10.6900
|
$10.6900 / $12.0100
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-