Part Details for TMUX6208RUMR by Texas Instruments
Overview of TMUX6208RUMR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMUX6208RUMR | Texas Instruments | 36-V, low-RON, 8:1 precision multiplexer with 1.8-V logic 16-WQFN -40 to 125 |
Price & Stock for TMUX6208RUMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUX6208RUMRTR-ND
|
DigiKey | IC SWITCH SP8T X 1 6.2OHM 16WQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3411 | Buy Now |
DISTI #
595-TMUX6208RUMR
|
Mouser Electronics | Analog Switch ICs 36-V, low-RON, 8:1 precision multiplexer with 1.8-V logic 16-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
|
LCSC | 1 6.2 SP8T single pole eight throw WQFN-16(4x4) Analog Switches Multiplexers ROHS | 10 |
|
$6.4783 / $6.8552 | Buy Now |
Part Details for TMUX6208RUMR
TMUX6208RUMR CAD Models
TMUX6208RUMR Part Data Attributes
|
TMUX6208RUMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX6208RUMR
Texas Instruments
36-V, low-RON, 8:1 precision multiplexer with 1.8-V logic 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 33 MHz | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | -4.5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 8.9 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.44 A | |
Supply Current-Max (Isup) | 0.057 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 420 ns | |
Switch-on Time-Max | 305 ns | |
Switching | BREAK-BEFORE-MAKE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for TMUX6208RUMR
This table gives cross-reference parts and alternative options found for TMUX6208RUMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMUX6208RUMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMUX6208PWR | 36-V, low-RON, 8:1 precision multiplexer with 1.8-V logic 16-TSSOP -40 to 125 | Texas Instruments | TMUX6208RUMR vs TMUX6208PWR |