-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5-pF on-state capacitance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0270
|
Newark | Analogue Switch, 2Ch, Spdt, Uqfn-10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:10Ohm, Supply Voltage Range:3V To 4.3V, Analogue Switch Case:Uqfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TMUX154ERSWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1639 |
|
$0.7500 / $0.9700 | Buy Now |
DISTI #
296-48348-1-ND
|
DigiKey | IC SWITCH SPDT X 2 10OHM 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3651 In Stock |
|
$0.3131 / $0.9100 | Buy Now |
DISTI #
595-TMUX154ERSWR
|
Mouser Electronics | Analog Switch ICs 7.5-pF on-state capacitance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-UQFN -40 to 85 RoHS: Compliant | 4441 |
|
$0.3410 / $0.8200 | Buy Now |
DISTI #
TMUX154ERSWR
|
TME | IC: analog switch, SPDT, Ch: 2, UQFN10, 3÷4.3VDC, reel,tape Min Qty: 1 | 0 |
|
$0.4410 / $0.8580 | RFQ |
|
Ameya Holding Limited | 195452 |
|
RFQ | ||
|
LCSC | 10 2 SPDT(SPDT) UQFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS | 14 |
|
$0.4519 / $0.7608 | Buy Now |
|
Win Source Electronics | IC SWITCH SPDT DUAL 10UQFN / 2 Circuit IC Switch 2:1 10Ohm 10-UQFN (1.8x1.4) | 66000 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX154ERSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX154ERSWR
Texas Instruments
7.5-pF on-state capacitance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-10 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 900 MHz | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |