-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-pA on-state leakage current, 5-V,1:1 (SPST) 2-channel, precision switches (active low) 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUX1122DGKRCT-ND
|
DigiKey | IC SWITCH SPST X 2 4OHM 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
383 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
595-TMUX1122DGKR
|
Mouser Electronics | Analog Switch ICs 3-pA on-state leakage current, 5-V,1:1 (SPST) 2-channel, precision switches (active low) 8-VSSOP -40 to 125 RoHS: Compliant | 2880 |
|
$0.9710 / $2.2000 | Buy Now |
DISTI #
TMUX1122DGKR
|
TME | IC: analog switch, SPST, Ch: 2, VSSOP8, 1.08÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$1.2400 / $2.2200 | RFQ |
|
Ameya Holding Limited | 169520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX1122DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX1122DGKR
Texas Instruments
3-pA on-state leakage current, 5-V,1:1 (SPST) 2-channel, precision switches (active low) 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-23 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.9 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.08 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 190 ns | |
Switch-on Time-Max | 190 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |