-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel precision switch (active low) 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMUX1102DCKR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUX1102DCKRCT-ND
|
DigiKey | IC SWITCH SPST X 1 4OHM SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65 In Stock |
|
$0.8048 / $1.7700 | Buy Now |
DISTI #
595-TMUX1102DCKR
|
Mouser Electronics | Analog Switch ICs 3-pA on-state leakag e current 5-V 1:1 RoHS: Compliant | 371 |
|
$0.8320 / $2.0400 | Buy Now |
DISTI #
TMUX1102DCKR
|
TME | IC: analog switch, SPST, Ch: 1, SC70-5, 1.08÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.9500 / $1.6800 | RFQ |
|
Ameya Holding Limited | 23863 |
|
RFQ | ||
DISTI #
TMUX1102DCKR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2993 |
|
$0.8020 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX1102DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX1102DCKR
Texas Instruments
3-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel precision switch (active low) 5-SC70 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-14 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.08 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 44 ns | |
Switch-on Time-Max | 44 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TMUX1102DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMUX1102DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMUX1101DBVR | Texas Instruments | $1.1627 | 3-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel precision switch (active high) 5-SOT-23 -40 to 125 | TMUX1102DCKR vs TMUX1101DBVR |
TMUX1101DCKR | Texas Instruments | $0.9653 | 3-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel precision switch (active high) 5-SC70 -40 to 125 | TMUX1102DCKR vs TMUX1101DCKR |