Part Details for TMUG24C02Q by Taoglas Antenna Solutions
Overview of TMUG24C02Q by Taoglas Antenna Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMUG24C02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-TMUG24C02QCT-ND
|
DigiKey | LAN XFMR 10G BASE-T POE++ Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$9.4375 / $9.4400 | Buy Now |
DISTI #
TMUG24C02Q
|
Avnet Americas | LAN XFMR 10G BASE-T PoE++ - Bag (Alt: TMUG24C02Q) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TMUG24C02Q
|
Mouser Electronics | Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T PoE++ RoHS: Compliant | 400 |
|
$9.2000 / $9.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 400 Package Multiple: 400 | 0 |
|
$9.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.3700 / $25.6700 | Buy Now | |
|
Symmetry Electronics | LAN Transformer, 10G Base-T, 24 pin, SMT, Transformer + CMC, PoE++ (720mA), Industrial grade Min Qty: 1 | 0 |
|
$8.5600 | Buy Now |