Part Details for TMU06C02 by Taoglas Antenna Solutions
Overview of TMU06C02 by Taoglas Antenna Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMU06C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-TMU06C02CT-ND
|
DigiKey | XFMR CMC MODULE AECQ BATT MNGT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
182 In Stock |
|
$3.0600 / $3.4400 | Buy Now |
DISTI #
TMU06C02
|
Avnet Americas | XFMR CMC MODULE AECQ BATT MNGT - Rail/Tube (Alt: TMU06C02) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
960-TMU06C02
|
Mouser Electronics | Power Transformers XFMR CMC MODULE AECQ BATT MNGT RoHS: Compliant | 828 |
|
$3.0300 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.9700 | Buy Now |
|
Symmetry Electronics | BMS Transformer with Common Mode Choke, 6 pin SMT, Transformer + CMC, Single Channel, 1500VDC , AEC-Q200, IATF 16949 Min Qty: 1 | 0 |
|
$3.4400 | Buy Now |