Part Details for TMT-MK5 by Traco Power
Overview of TMT-MK5 by Traco Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMT-MK5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8405
|
Newark | Power Supply Accessory, Din Rail Mounting Kit, Tmt Series Rohs Compliant: Yes |Traco Power TMT-MK5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 / $25.7100 | Buy Now |
DISTI #
51R5562
|
Newark | Product Type: Ac/Dc, Package Style: Bracket, Output Power (W): Tsp 360, Tsp 600, Tspc 480, Input Voltage: -, Output 1 (Vdc): -, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TMT-MK5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TMT-MK5-ND
|
DigiKey | DIN RAIL MNT KIT FOR TMT 50W Min Qty: 1 Lead time: 30 Weeks Container: Box |
10 In Stock |
|
$25.2200 | Buy Now |
DISTI #
495-TMT-MK5
|
Mouser Electronics | AC/DC Power Modules Product Type: AC/DC, Package Style: N/A, Output Power (W): TMT 50xxxC, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 1 |
|
$25.2200 | Buy Now |
|
Neutron USA | Switching Power Supplies | 10 |
|
$59.9900 | Buy Now |