Part Details for TMT-HA050-2 by Thermaltronics
Results Overview of TMT-HA050-2 by Thermaltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-407242100LF | Amphenol Communications Solutions | BERGSTIK HDR DB DR TMT | |
54111-429070500LF | Amphenol Communications Solutions | BERGSTIK HDR DB SR TMT | |
7431E0525S01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free. |
Price & Stock for TMT-HA050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMT-HA050
|
TME | Hot air station, ESD, 500W, 100÷480°C, 30l/min, 230VAC Min Qty: 1 | 5 |
|
$218.0000 / $232.0000 | Buy Now |