Part Details for TMSE10J by knitter-switch
Overview of TMSE10J by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMSE10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMSE10J
|
Avnet Americas | - Tape and Reel (Alt: TMSE10J) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
30580684
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Bend 0.1A 24VDC 3N SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 354 |
|
$1.2037 / $1.2750 | Buy Now |
DISTI #
C1S413000013004
|
Chip1Stop | Switch Tactile OFF Mom SPST Round Button J-Bend 0.1A 24VDC 3N SMD T/R RoHS: Compliant Container: Cut Tape | 354 |
|
$0.9630 / $1.1000 | Buy Now |