Part Details for TMS99532ANL by Texas Instruments
Overview of TMS99532ANL by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS99532ANL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS99532ANL-ND
|
DigiKey | MODEM, MOS, PDIP18 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4990 In Stock |
|
$20.9500 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM, 18 Pin, Plastic, DIP | 1357 |
|
$13.4850 / $17.5305 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM, 18 Pin, Plastic, DIP | 649 |
|
$20.2275 / $26.9700 | Buy Now |
|
Rochester Electronics | TMS99532A - Frequency Shift Keyed MODEM, PDIP18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4990 |
|
$17.9800 / $21.1500 | Buy Now |
|
Chip1Cloud | 45000 |
|
RFQ |
Part Details for TMS99532ANL
TMS99532ANL CAD Models
TMS99532ANL Part Data Attributes:
|
TMS99532ANL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS99532ANL
Texas Instruments
IC,MODEM CIRCUIT,MODEM,MOS,DIP,18PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |