Part Details for TMS9914AJDL by Rochester Electronics LLC
Overview of TMS9914AJDL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS9914AJDL
TMS9914AJDL CAD Models
TMS9914AJDL Part Data Attributes
|
TMS9914AJDL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TMS9914AJDL
Rochester Electronics LLC
GPIB Bus Controller, CMOS,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 5 MHz | |
Data Transfer Rate-Max | 0.36 MBps | |
Drive Interface Standard | IEEE 488 | |
External Data Bus Width | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, IEEE 488 (GPIB) |
Alternate Parts for TMS9914AJDL
This table gives cross-reference parts and alternative options found for TMS9914AJDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS9914AJDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS9914ANL | Texas Instruments | Check for Price | IEEE 488 (GPIB) BUS CONTROLLER, PDIP40 | TMS9914AJDL vs TMS9914ANL |