Part Details for TMS626812-15DGER by Texas Instruments
Results Overview of TMS626812-15DGER by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS626812-15DGER Information
TMS626812-15DGER by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for TMS626812-15DGER
TMS626812-15DGER CAD Models
TMS626812-15DGER Part Data Attributes
|
TMS626812-15DGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS626812-15DGER
Texas Instruments
2MX8 SYNCHRONOUS DRAM, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TMS626812-15DGER
This table gives cross-reference parts and alternative options found for TMS626812-15DGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS626812-15DGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4S160822DT-F8 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | TMS626812-15DGER vs K4S160822DT-F8 |
MT48LC2M8S1TG-10TR | Micron Technology Inc | Check for Price | Synchronous DRAM, 2MX8, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | TMS626812-15DGER vs MT48LC2M8S1TG-10TR |
HY57V168010CLTC-10S | SK Hynix Inc | Check for Price | Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | TMS626812-15DGER vs HY57V168010CLTC-10S |
MT48LC2M8S1TG-13S | Micron Technology Inc | Check for Price | Synchronous DRAM, 2MX8, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | TMS626812-15DGER vs MT48LC2M8S1TG-13S |
HM5216805TT-10H | Hitachi Ltd | Check for Price | Synchronous DRAM, 2MX8, 7.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | TMS626812-15DGER vs HM5216805TT-10H |
HY57V168010ATC-12 | SK Hynix Inc | Check for Price | Synchronous DRAM, 2MX8, 8.5ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | TMS626812-15DGER vs HY57V168010ATC-12 |
MB81117822E-67FN | FUJITSU Semiconductor Limited | Check for Price | Synchronous DRAM, 2MX8, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | TMS626812-15DGER vs MB81117822E-67FN |
M5M4V16807ART-10 | Mitsubishi Electric | Check for Price | Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, REVERSE, TSOP2-44 | TMS626812-15DGER vs M5M4V16807ART-10 |
SDRAM-10DGE | Texas Instruments | Check for Price | IC 2M X 8 SYNCHRONOUS DRAM, 60 ns, PDSO44, 0.400 INCH, TSOP2-44, Dynamic RAM | TMS626812-15DGER vs SDRAM-10DGE |
M5M4V16807ATP-12 | Mitsubishi Electric | Check for Price | Synchronous DRAM, 2MX8, 11ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | TMS626812-15DGER vs M5M4V16807ATP-12 |