-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37137-5-ND
|
DigiKey | IC MCU 16/32B 3MB FLASH 337NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
30 In Stock |
|
$46.6137 / $55.3300 | Buy Now |
DISTI #
595-MS5703137CGWTQEP
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-Bit RISC Flash MCU RoHS: Not Compliant | 397 |
|
$46.4700 / $55.3100 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
|
Quest Components | 256 |
|
$54.8280 / $73.1040 | Buy Now | |
|
Ameya Holding Limited | IC MCU ARM 3MB FLASH 337BGA | 778 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS5703137CGWTQEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5703137CGWTQEP
Texas Instruments
Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA337,19X19,32 | |
Pin Count | 337 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | ||
Number of I/O Lines | 144 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 337 | |
Number of Timers | 51 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA337,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
RAM (bytes) | 262144 | |
RAM (words) | 256 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 180 MHz | |
Supply Current-Max | 440 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TMS5703137CGWTQEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5703137CGWTQEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5703137DZWTQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125 | Texas Instruments | TMS5703137CGWTQEP vs TMS5703137DZWTQQ1 |
TMS5703137BZWTQQ1 | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA337, GREEN, PLASTIC, NFBGA-337 | Texas Instruments | TMS5703137CGWTQEP vs TMS5703137BZWTQQ1 |
TMS5703137CZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | TMS5703137CGWTQEP vs TMS5703137CZWTQQ1 |
TMS5703137CGWTMEP | Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -55 to 125 | Texas Instruments | TMS5703137CGWTQEP vs TMS5703137CGWTMEP |