Part Details for TMS5702135CZWTQQ1 by Texas Instruments
Overview of TMS5702135CZWTQQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS5702135CZWTQQ1
TMS5702135CZWTQQ1 CAD Models
TMS5702135CZWTQQ1 Part Data Attributes
|
TMS5702135CZWTQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5702135CZWTQQ1
Texas Instruments
16/32 Bit RISC Flash MCU, Arm Cortex-R4F, FlexRay 337-NFBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA337,19X19,32 | |
Pin Count | 337 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 144 | |
Number of Terminals | 337 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA337,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Speed | 180 MHz | |
Supply Current-Max | 375 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TMS5702135CZWTQQ1
This table gives cross-reference parts and alternative options found for TMS5702135CZWTQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5702135CZWTQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX5702125APGEQQ1 | 32-BIT, FLASH, 160MHz, RISC MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Texas Instruments | TMS5702135CZWTQQ1 vs TMX5702125APGEQQ1 |
TMX5702124AZWTQQ1 | IC 32-BIT, FLASH, 180 MHz, RISC MICROCONTROLLER, PBGA337, GREEN, NFBGA-337, Microcontroller | Texas Instruments | TMS5702135CZWTQQ1 vs TMX5702124AZWTQQ1 |
TMS5702134DPGEQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 144-LQFP -40 to 125 | Texas Instruments | TMS5702135CZWTQQ1 vs TMS5702134DPGEQQ1 |
TMS5702125CZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | TMS5702135CZWTQQ1 vs TMS5702125CZWTQQ1 |
TMS5702124CPGEQQ1 | 16- and 32-Bit RISC Flash Microcontroller 144-LQFP -40 to 125 | Texas Instruments | TMS5702135CZWTQQ1 vs TMS5702124CPGEQQ1 |
TMS5702124BZWTQQ1 | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA337, PLASTIC, NFBGA-337 | Texas Instruments | TMS5702135CZWTQQ1 vs TMS5702124BZWTQQ1 |
TMX5702124APGEQQ1 | IC 32-BIT, FLASH, 160 MHz, RISC MICROCONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144, Microcontroller | Texas Instruments | TMS5702135CZWTQQ1 vs TMX5702124APGEQQ1 |
TMS5702134DZWTQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 337-NFBGA -40 to 125 | Texas Instruments | TMS5702135CZWTQQ1 vs TMS5702134DZWTQQ1 |
TMS5702124DZWTQQ1 | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 337-NFBGA -40 to 125 | Texas Instruments | TMS5702135CZWTQQ1 vs TMS5702124DZWTQQ1 |
RM48L750DZWTT | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | Texas Instruments | TMS5702135CZWTQQ1 vs RM48L750DZWTT |