Part Details for TMS55166-60DGH by Texas Instruments
Overview of TMS55166-60DGH by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TMS55166-60DGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS55166-60DGH-ND
|
DigiKey | VIDEO DRAM, 256KX16, 60NS PDSO64 Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34502 In Stock |
|
$7.5800 | Buy Now |
|
Rochester Electronics | TMS55166 - Video DRAM, 256KX16, 60ns, PDSO64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34502 |
|
$6.5100 / $7.6600 | Buy Now |
Part Details for TMS55166-60DGH
TMS55166-60DGH CAD Models
TMS55166-60DGH Part Data Attributes
|
TMS55166-60DGH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS55166-60DGH
Texas Instruments
256KX16 VIDEO DRAM, 60ns, PDSO64, SOP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | |
JESD-30 Code | R-PDSO-G64 | |
Length | 26.295 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP64,.54,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 2.38 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.04 mm |
Alternate Parts for TMS55166-60DGH
This table gives cross-reference parts and alternative options found for TMS55166-60DGH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS55166-60DGH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM025161LG5D-6H | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | TMS55166-60DGH vs IBM025161LG5D-6H |
HY5216256GE-60 | Video DRAM, 256KX16, 60ns, MOS, PDSO64, 0.525 INCH, SSOP-64 | SK Hynix Inc | TMS55166-60DGH vs HY5216256GE-60 |
KM4216C258G-6 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | Samsung Semiconductor | TMS55166-60DGH vs KM4216C258G-6 |
IBM025171LG5D-6H | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | TMS55166-60DGH vs IBM025171LG5D-6H |
IBM025161LG5B-60 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | TMS55166-60DGH vs IBM025161LG5B-60 |
IBM025171LG5B-60 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | TMS55166-60DGH vs IBM025171LG5B-60 |
TMS55176-60DGH | 256KX16 VIDEO DRAM, 60ns, PDSO64, SOP-64 | Texas Instruments | TMS55166-60DGH vs TMS55176-60DGH |
TMS55161-60DGH | 256KX16 VIDEO DRAM, 60ns, PDSO64, PLASTIC, SOP-64 | Texas Instruments | TMS55166-60DGH vs TMS55161-60DGH |