Part Details for TMS4C1024-12N by Texas Instruments
Overview of TMS4C1024-12N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TMS4C1024-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Fast Page, 1M x 1, 18 Pin, Plastic, DIP | 173 |
|
$2.8800 / $7.2000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 1M x 1, 18 Pin, Plastic, DIP | 14 |
|
$5.7600 / $8.6400 | Buy Now |
Part Details for TMS4C1024-12N
TMS4C1024-12N CAD Models
TMS4C1024-12N Part Data Attributes
|
TMS4C1024-12N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4C1024-12N
Texas Instruments
1MX1 FAST PAGE DRAM, 120ns, PDIP18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.48 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TMS4C1024-12N
This table gives cross-reference parts and alternative options found for TMS4C1024-12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4C1024-12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS4C1024-12NL | 1MX1 FAST PAGE DRAM, 120ns, PDIP18 | Texas Instruments | TMS4C1024-12N vs TMS4C1024-12NL |
TMX4C1024-12N | 1MX1 FAST PAGE DRAM, 120ns, PDIP18 | Texas Instruments | TMS4C1024-12N vs TMX4C1024-12N |
HM511000ALP-12 | Fast Page DRAM, 1MX1, 120ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | TMS4C1024-12N vs HM511000ALP-12 |