Part Details for TMS4C1024-10SD by Texas Instruments
Overview of TMS4C1024-10SD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
NP36N10SDE-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP28N10SDE-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for TMS4C1024-10SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Quest Components | 1M X 1 FAST PAGE DRAM, 100 ns, PZIP20 | 9 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | 1M X 1 FAST PAGE DRAM, 100 ns, PZIP20 | 1 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for TMS4C1024-10SD
TMS4C1024-10SD CAD Models
TMS4C1024-10SD Part Data Attributes
|
TMS4C1024-10SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4C1024-10SD
Texas Instruments
1MX1 FAST PAGE DRAM, 100ns, PZIP20, PLASTIC, ZIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP20,.1 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PZIP-T20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 10.16 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for TMS4C1024-10SD
This table gives cross-reference parts and alternative options found for TMS4C1024-10SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4C1024-10SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB81C1000A-10PSZ | FUJITSU Semiconductor Limited | Check for Price | Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | TMS4C1024-10SD vs MB81C1000A-10PSZ |
MCM511000AZC10 | Motorola Mobility LLC | Check for Price | 1MX1 FAST PAGE DRAM, 100ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | TMS4C1024-10SD vs MCM511000AZC10 |
MB81C1000A-10LPSZ | FUJITSU Semiconductor Limited | Check for Price | Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | TMS4C1024-10SD vs MB81C1000A-10LPSZ |
MCM511000AZC10 | Motorola Semiconductor Products | Check for Price | Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | TMS4C1024-10SD vs MCM511000AZC10 |
MB81C1000-10PSZ | FUJITSU Semiconductor Limited | Check for Price | Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | TMS4C1024-10SD vs MB81C1000-10PSZ |
HM511000ALZP-10 | Hitachi Ltd | Check for Price | Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | TMS4C1024-10SD vs HM511000ALZP-10 |
UPD421000V-10L | NEC Electronics America Inc | Check for Price | Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | TMS4C1024-10SD vs UPD421000V-10L |
MCM51L1000AZC10 | Motorola Semiconductor Products | Check for Price | Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | TMS4C1024-10SD vs MCM51L1000AZC10 |
MCM51L1000AZC10 | Motorola Mobility LLC | Check for Price | 1MX1 FAST PAGE DRAM, 100ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | TMS4C1024-10SD vs MCM51L1000AZC10 |