Part Details for TMS45160DZ-60 by Texas Instruments
Overview of TMS45160DZ-60 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS45160DZ-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | FAST PAGE DRAM, 256KX16, 60NS, CMOS, PDSO40 | 22 |
|
$4.5000 / $9.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
Buy Now |
Part Details for TMS45160DZ-60
TMS45160DZ-60 CAD Models
TMS45160DZ-60 Part Data Attributes
|
TMS45160DZ-60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS45160DZ-60
Texas Instruments
256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for TMS45160DZ-60
This table gives cross-reference parts and alternative options found for TMS45160DZ-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS45160DZ-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C16261TG-6 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 | Micron Technology Inc | TMS45160DZ-60 vs MT4C16261TG-6 |
UPD42S4260AG5M-60 | 256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 | Renesas Electronics Corporation | TMS45160DZ-60 vs UPD42S4260AG5M-60 |
M5M44170AJ-6T | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | TMS45160DZ-60 vs M5M44170AJ-6T |
KM416C256ALJ-6 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Samsung Semiconductor | TMS45160DZ-60 vs KM416C256ALJ-6 |
HM51S4270DLJ-6 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | TMS45160DZ-60 vs HM51S4270DLJ-6 |
UPD424263AG5M-60 | 256K X 16 FAST PAGE DRAM, 60 ns, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 | Renesas Electronics Corporation | TMS45160DZ-60 vs UPD424263AG5M-60 |
MSM514260CSL-60JS | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | LAPIS Semiconductor Co Ltd | TMS45160DZ-60 vs MSM514260CSL-60JS |
UPD424260G5-60-7JF | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | NEC Electronics America Inc | TMS45160DZ-60 vs UPD424260G5-60-7JF |
HM51S4170DLJ-6 | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | TMS45160DZ-60 vs HM51S4170DLJ-6 |
TMS44165P-60DGE | 256KX16 FAST PAGE DRAM, 60ns, PDSO40, PLASTIC, TSOP-44/40 | Texas Instruments | TMS45160DZ-60 vs TMS44165P-60DGE |