Part Details for TMS44100P-80DGB by Texas Instruments
Overview of TMS44100P-80DGB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS44100P-80DGB
TMS44100P-80DGB CAD Models
TMS44100P-80DGB Part Data Attributes
|
TMS44100P-80DGB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS44100P-80DGB
Texas Instruments
IC 4M X 1 FAST PAGE DRAM, 80 ns, PDSO20, PLASTIC, REVERSE, TSOP-26/20, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP2-R, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TMS44100P-80DGB
This table gives cross-reference parts and alternative options found for TMS44100P-80DGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS44100P-80DGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM41C4000BLTR-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-26/20 | Samsung Semiconductor | TMS44100P-80DGB vs KM41C4000BLTR-8 |
M5M44100ART-8T | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | TMS44100P-80DGB vs M5M44100ART-8T |
HM514100BLRR-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | Hitachi Ltd | TMS44100P-80DGB vs HM514100BLRR-8 |
M5M44100BRT-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | TMS44100P-80DGB vs M5M44100BRT-8 |
KM41C4000BTR-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-26/20 | Samsung Semiconductor | TMS44100P-80DGB vs KM41C4000BTR-8 |
KM41C4000BSLTR-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-26/20 | Samsung Semiconductor | TMS44100P-80DGB vs KM41C4000BSLTR-8 |
MT4C1004JRG-8IT | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 | Micron Technology Inc | TMS44100P-80DGB vs MT4C1004JRG-8IT |
M5M44100BRT-8T | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | TMS44100P-80DGB vs M5M44100BRT-8T |
MT4C1004JRG-8TR | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 | Micron Technology Inc | TMS44100P-80DGB vs MT4C1004JRG-8TR |
MB814100A-80PFTR | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, FP-26/20 | FUJITSU Semiconductor Limited | TMS44100P-80DGB vs MB814100A-80PFTR |