Part Details for TMS4256-20NL by Texas Instruments
Overview of TMS4256-20NL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1420NLGK8 | Renesas Electronics Corporation | RF Amplifier 700MHz to 1.1GHz | |
F1420NLGK | Renesas Electronics Corporation | RF Amplifier 700MHz to 1.1GHz | |
10061913-120NLF | Amphenol Communications Solutions | PCI Express Surface mount 36Pin Connector |
Price & Stock for TMS4256-20NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 6 |
|
$8.0819 / $11.0208 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 1 |
|
$3.6000 | Buy Now |
Part Details for TMS4256-20NL
TMS4256-20NL CAD Models
TMS4256-20NL Part Data Attributes
|
TMS4256-20NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4256-20NL
Texas Instruments
256KX1 PAGE MODE DRAM, 200ns, PDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 200 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TMS4256-20NL
This table gives cross-reference parts and alternative options found for TMS4256-20NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4256-20NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT1259-20 | Page Mode DRAM, 256KX1, 200ns, MOS, PDIP16 | Micron Technology Inc | TMS4256-20NL vs MT1259-20 |
M5M4256P-20 | Page Mode DRAM, 256KX1, 200ns, MOS, PDIP16 | Mitsubishi Electric | TMS4256-20NL vs M5M4256P-20 |