Part Details for TMS4256-10FME by Texas Instruments
Overview of TMS4256-10FME by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMS4256-10FME
TMS4256-10FME CAD Models
TMS4256-10FME Part Data Attributes:
|
TMS4256-10FME
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4256-10FME
Texas Instruments
256KX1 PAGE MODE DRAM, 100ns, PQCC18, PLASTIC, CC-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PQCC-J18 | |
Length | 12.446 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 3.53 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for TMS4256-10FME
This table gives cross-reference parts and alternative options found for TMS4256-10FME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4256-10FME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM41257A-15JS | Nibble Mode DRAM, 256KX1, 150ns, NMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18 | OKI Electric Industry Co Ltd | TMS4256-10FME vs MSM41257A-15JS |
KM41C256J-7 | Fast Page DRAM, 256KX1, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 | Samsung Semiconductor | TMS4256-10FME vs KM41C256J-7 |
UPD41257L-15 | IC,DRAM,NIBBLE MODE,256KX1,MOS,LDCC,18PIN,PLASTIC | Renesas Electronics Corporation | TMS4256-10FME vs UPD41257L-15 |
KM41C256J-8 | Fast Page DRAM, 256KX1, 80ns, CMOS, PQCC18, PLASTIC, LCC-18 | Samsung Semiconductor | TMS4256-10FME vs KM41C256J-8 |
MN41257AJ-08 | Nibble Mode DRAM, 256KX1, 80ns, NMOS, PQCC18, 0.290 INCH, PLASTIC, QFJ-18 | Panasonic Electronic Components | TMS4256-10FME vs MN41257AJ-08 |
HM50257CP-20 | Nibble Mode DRAM, 256KX1, 200ns, NMOS, PQCC18, PLASTIC, LCC-18 | Hitachi Ltd | TMS4256-10FME vs HM50257CP-20 |
MSM41257A-10JS | Nibble Mode DRAM, 256KX1, 100ns, NMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18 | OKI Electric Industry Co Ltd | TMS4256-10FME vs MSM41257A-10JS |
AM90CL256-15JCB | Fast Page DRAM, 256KX1, 150ns, CMOS, PQCC18, PLASTIC, LCC-18 | AMD | TMS4256-10FME vs AM90CL256-15JCB |
AS4C1259EC-12/883C | Fast Page DRAM, 256KX1, 120ns, CMOS, CQCC18, CERAMIC, LCC-18 | Micross Components | TMS4256-10FME vs AS4C1259EC-12/883C |
V53C256AJ80L | Fast Page DRAM, 256KX1, 80ns, CMOS, PQCC18, PLASTIC, LCC-18 | Mosel Vitelic Corporation | TMS4256-10FME vs V53C256AJ80L |