Part Details for TMS4043-2JL by Texas Instruments
Overview of TMS4043-2JL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS4043-2JL
TMS4043-2JL CAD Models
TMS4043-2JL Part Data Attributes
|
TMS4043-2JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4043-2JL
Texas Instruments
IC,SRAM,256X4,MOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 450 ns | |
JESD-30 Code | R-XDIP-T16 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TMS4043-2JL
This table gives cross-reference parts and alternative options found for TMS4043-2JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4043-2JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P2112A-2 | AMD | Check for Price | Standard SRAM, 256X4, 250ns, MOS, PDIP16, PLASTIC, DIP-16 | TMS4043-2JL vs P2112A-2 |
AMC2112-2 | AMD | Check for Price | Standard SRAM, 256X4, 650ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | TMS4043-2JL vs AMC2112-2 |
AM91L12ADM | AMD | Check for Price | Standard SRAM, 256X4, 500ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | TMS4043-2JL vs AM91L12ADM |
AM91L12APC | AMD | Check for Price | Standard SRAM, 256X4, 500ns, MOS, PDIP16, PLASTIC, DIP-16 | TMS4043-2JL vs AM91L12APC |
AM9112DDC | AMD | Check for Price | Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | TMS4043-2JL vs AM9112DDC |
AM9112BDM | AMD | Check for Price | Standard SRAM, 256X4, 400ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | TMS4043-2JL vs AM9112BDM |
C2112A-2 | AMD | Check for Price | Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | TMS4043-2JL vs C2112A-2 |
AM9112ADM | AMD | Check for Price | Standard SRAM, 256X4, 500ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | TMS4043-2JL vs AM9112ADM |
AM91L12CDC | AMD | Check for Price | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | TMS4043-2JL vs AM91L12CDC |
2606-1B | NXP Semiconductors | Check for Price | IC 256 X 4 STANDARD SRAM, 500 ns, PDIP16, Static RAM | TMS4043-2JL vs 2606-1B |