Part Details for TMS370C686AFNT by Texas Instruments
Overview of TMS370C686AFNT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for TMS370C686AFNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS370C686AFNT-ND
|
DigiKey | 8-BIT, OTPROM, TMS370 CPU, 5MHZ Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5130 In Stock |
|
$13.7400 | Buy Now |
|
Rochester Electronics | TMS370C686 - Microcontroller, 8-Bit, OTPROM, 5MHz, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6217 |
|
$11.7900 / $13.8700 | Buy Now |
Part Details for TMS370C686AFNT
TMS370C686AFNT CAD Models
TMS370C686AFNT Part Data Attributes:
|
TMS370C686AFNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS370C686AFNT
Texas Instruments
8-Bit Microcontroller 44-PLCC
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TMS370 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Speed | 5 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMS370C686AFNT
This table gives cross-reference parts and alternative options found for TMS370C686AFNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS370C686AFNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS370C686AFNL | 8-BIT, OTPROM, MICROCONTROLLER, PQCC44 | Texas Instruments | TMS370C686AFNT vs TMS370C686AFNL |
TMS370C686AFNA | 8-BIT, OTPROM, MICROCONTROLLER, PQCC44 | Texas Instruments | TMS370C686AFNT vs TMS370C686AFNA |