Part Details for TMS370C340ANJA by Texas Instruments
Results Overview of TMS370C340ANJA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS370C340ANJA Information
TMS370C340ANJA by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMS370C340ANJA
TMS370C340ANJA CAD Models
TMS370C340ANJA Part Data Attributes
|
TMS370C340ANJA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS370C340ANJA
Texas Instruments
8-BIT, MROM, 5MHz, MICROCONTROLLER, PDIP40, PLASTIC, SDIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, SDIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TMS370 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SDIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Speed | 5 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMS370C340ANJA
This table gives cross-reference parts and alternative options found for TMS370C340ANJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS370C340ANJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS370C340ANJL | Texas Instruments | Check for Price | 8-BIT, MROM, 5MHz, MICROCONTROLLER, PDIP40, PLASTIC, SDIP-40 | TMS370C340ANJA vs TMS370C340ANJL |
TMS370C340AN2A | Texas Instruments | Check for Price | 8-BIT, MROM, MICROCONTROLLER, PDIP40 | TMS370C340ANJA vs TMS370C340AN2A |
TMS370C340AN2L | Texas Instruments | Check for Price | IC 8-BIT, MROM, MICROCONTROLLER, PDIP40, Microcontroller | TMS370C340ANJA vs TMS370C340AN2L |
TMS370C040AN2L | Texas Instruments | Check for Price | 8-BIT, MROM, MICROCONTROLLER, PDIP40 | TMS370C340ANJA vs TMS370C040AN2L |
TMS370C040ANJA | Texas Instruments | Check for Price | 8-BIT, MROM, 5MHz, MICROCONTROLLER, PDIP40, PLASTIC, SDIP-40 | TMS370C340ANJA vs TMS370C040ANJA |
TMS370C340ANJT | Texas Instruments | Check for Price | IC 8-BIT, MROM, 5 MHz, MICROCONTROLLER, PDIP40, PLASTIC, SDIP-40, Microcontroller | TMS370C340ANJA vs TMS370C340ANJT |
TMS370C040AN2A | Texas Instruments | Check for Price | IC 8-BIT, MROM, MICROCONTROLLER, PDIP40, Microcontroller | TMS370C340ANJA vs TMS370C040AN2A |