Part Details for TMS3450NL by Texas Instruments
Overview of TMS3450NL by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TMS3450NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS3450NL-ND
|
DigiKey | CLOCK IC, MOS, PDIP28 Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$25.7200 | Buy Now |
|
Bristol Electronics | 396 |
|
RFQ | ||
|
Quest Components | 353 |
|
$27.3668 / $35.3120 | Buy Now | |
|
Quest Components | 316 |
|
$27.3668 / $35.3120 | Buy Now | |
|
Rochester Electronics | Clock IC, MOS, PDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$22.0800 / $25.9700 | Buy Now |
|
Chip1Cloud | LED DUPLEX DIGITAL RADIO CLOCK | 2700 |
|
RFQ |
Part Details for TMS3450NL
TMS3450NL CAD Models
TMS3450NL Part Data Attributes
|
TMS3450NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS3450NL
Texas Instruments
IC,CLOCK CIRCUIT,MOS,DIP,28PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |