Part Details for TMS322512ALM-R47MTAA by TDK Corporation
Overview of TMS322512ALM-R47MTAA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS322512ALM-R47MTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-TMS322512ALM-R47MTAACT-ND
|
DigiKey | FIXED IND 470NH 5.3A 0.021OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1718 In Stock |
|
$0.2923 / $0.8100 | Buy Now |
DISTI #
TMS322512ALM-R47MT
|
Avnet Americas | - Tape and Reel (Alt: TMS322512ALM-R47MT) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4240 | Buy Now |
DISTI #
810-322512ALMR47MTAA
|
Mouser Electronics | Power Inductors - SMD 470nH 7.6A 20% 21mOhm RoHS: Compliant | 1921 |
|
$0.2920 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3120 | Buy Now |
DISTI #
TMS322512ALM-R47MTAA
|
Avnet Abacus | (Alt: TMS322512ALM-R47MTAA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMS322512ALM-R47MTAA
TMS322512ALM-R47MTAA CAD Models
TMS322512ALM-R47MTAA Part Data Attributes
|
TMS322512ALM-R47MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TMS322512ALM-R47MTAA
TDK Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 5.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |