Part Details for TMS320VC5510AGBC2 by Texas Instruments
Results Overview of TMS320VC5510AGBC2 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320VC5510AGBC2 Information
TMS320VC5510AGBC2 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320VC5510AGBC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320VC5510AGBC2-ND
|
DigiKey | IC DSP FIXED POINT LP 240-BGA Min Qty: 126 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.7444 | Buy Now |
DISTI #
595-MS320VC5510AGBC2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processors 24 RoHS: Not Compliant | 126 |
|
$23.5900 / $32.4600 | Buy Now |
Part Details for TMS320VC5510AGBC2
TMS320VC5510AGBC2 CAD Models
TMS320VC5510AGBC2 Part Data Attributes
|
TMS320VC5510AGBC2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5510AGBC2
Texas Instruments
Fixed-Point Digital Signal Processors 240-NFBGA 0 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-240 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-05-23 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B240 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 6 | |
Number of Terminals | 240 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA240,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
RAM (words) | 163840 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320VC5510AGBC2
This table gives cross-reference parts and alternative options found for TMS320VC5510AGBC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5510AGBC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320VC5510AZAVA2 | Texas Instruments | $22.5261 | Fixed-Point Digital Signal Processors 240-NFBGA -40 to 85 | TMS320VC5510AGBC2 vs TMS320VC5510AZAVA2 |
TMS320VC5510GGW2 | Texas Instruments | Check for Price | 32-BIT, 50MHz, OTHER DSP, PBGA240, PLASTIC, BGA-240 | TMS320VC5510AGBC2 vs TMS320VC5510GGW2 |
TMS320VC5510AGGW2 | Texas Instruments | $21.2115 | Fixed-Point Digital Signal Processors 240-BGA MICROSTAR 0 to 0 | TMS320VC5510AGBC2 vs TMS320VC5510AGGW2 |