Datasheets
TMS320VC5416ZGU120 by: Texas Instruments

Digital Signal Processor 144-BGA MICROSTAR 0 to 0

Part Details for TMS320VC5416ZGU120 by Texas Instruments

Overview of TMS320VC5416ZGU120 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TMS320VC5416ZGU120

TMS320VC5416ZGU120 CAD Models

TMS320VC5416ZGU120 Part Data Attributes:

TMS320VC5416ZGU120 Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS320VC5416ZGU120 Texas Instruments Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description LQFP-144
Pin Count 144
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 23
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 20 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PBGA-B144
JESD-609 Code e1
Length 12 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 6
Number of External Interrupts 4
Number of Terminals 144
Number of Timers 1
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA144,13X13,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 131072
ROM Programmability MROM
Seated Height-Max 1.4 mm
Supply Voltage-Max 1.65 V
Supply Voltage-Min 1.42 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER

Alternate Parts for TMS320VC5416ZGU120

This table gives cross-reference parts and alternative options found for TMS320VC5416ZGU120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5416ZGU120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS320VC5416GGU120 Digital Signal Processor 144-BGA MICROSTAR 0 to 0 Texas Instruments TMS320VC5416ZGU120 vs TMS320VC5416GGU120
Part Number Description Manufacturer Compare
TMS320VC5416GGU120 Digital Signal Processor 144-BGA MICROSTAR 0 to 0 Texas Instruments TMS320VC5416ZGU120 vs TMS320VC5416GGU120

TMS320VC5416ZGU120 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320VC5416ZGU120 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320VC5416ZGU120 by Texas Instruments

  • Please alert me when TMS320VC5416ZGU120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS320VC5416ZGU120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320VC5416ZGU120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS320VC5416ZGU120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320VC5416ZGU120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320VC5416ZGU120 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: