Part Details for TMS320VC5410AGWS16 by Texas Instruments
Results Overview of TMS320VC5410AGWS16 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320VC5410AGWS16 Information
TMS320VC5410AGWS16 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320VC5410AGWS16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320VC5410AGWS16-ND
|
DigiKey | IC DSP FIXED PT 160 MIPS 144-BGA Min Qty: 160 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.2719 | Buy Now |
DISTI #
595-S320VC5410AGWS16
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proce ssor 144-NFBGA -40 t RoHS: Not Compliant | 160 |
|
$22.1200 / $30.6900 | Buy Now |
Part Details for TMS320VC5410AGWS16
TMS320VC5410AGWS16 CAD Models
TMS320VC5410AGWS16 Part Data Attributes
|
TMS320VC5410AGWS16
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5410AGWS16
Texas Instruments
Digital Signal Processor 144-NFBGA -40 to 100
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA144,13X13,32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-05-23 | |
Address Bus Width | 23 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 4 | |
Number of Terminals | 144 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
RAM (words) | 65536 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320VC5410AGWS16
This table gives cross-reference parts and alternative options found for TMS320VC5410AGWS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5410AGWS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320VC5410AZWS16 | Texas Instruments | $18.5746 | Digital Signal Processor 144-NFBGA -40 to 100 | TMS320VC5410AGWS16 vs TMS320VC5410AZWS16 |
TMS320VC5410AGWS16 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (1.8V) first, followed by VDDA (1.8V), and then VDDS (3.3V). This ensures proper initialization of the device.
-
The clock sources can be configured using the Clock Control Registers (CLKR). The device can use an external clock source or an internal oscillator. The clock frequency can be divided or multiplied using the PLL (Phase-Locked Loop) or DLL (Delay-Locked Loop) modules.
-
The maximum operating frequency of the TMS320VC5410AGWS16 is 100 MHz. However, the actual operating frequency may be limited by the specific application, clock source, and system design.
-
The TMS320VC5410AGWS16 has several low-power modes, including Idle, Standby, and Shutdown. These modes can be implemented using the Power Management Registers (PWR) and the Clock Control Registers (CLKR). The device can also be configured to wake up from low-power modes using interrupts or other events.
-
The TMS320VC5410AGWS16 has a 16-bit external memory interface that can address up to 64 MB of memory. The device also has 128 KB of internal RAM and 128 KB of internal ROM.