-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C30x floating-point DSP 144-LQFP 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36020-ND
|
DigiKey | IC DGTL SIGNAL PROCESSOR 144LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
121 In Stock |
|
$18.5514 / $27.8800 | Buy Now |
DISTI #
595-MS320VC33PGEA120
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proc RoHS: Compliant | 1138 |
|
$19.0200 / $28.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$19.0000 / $29.2300 | Buy Now |
|
LCSC | 120MHz LQFP-144(20x20) Digital Signal Processors (DSP/DSC) ROHS | 58 |
|
$16.8313 / $20.4335 | Buy Now |
|
Win Source Electronics | IC DGTL SIGNAL PROCESSOR 144LQFP | 4600 |
|
$18.8446 / $28.2668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320VC33PGEA120
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC33PGEA120
Texas Instruments
C30x floating-point DSP 144-LQFP 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Terminals | 144 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 34816 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320VC33PGEA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC33PGEA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320VC33PGE120G4 | Texas Instruments | Check for Price | C30x floating-point DSP 144-LQFP 0 to 0 | TMS320VC33PGEA120 vs TMS320VC33PGE120G4 |
TMS320VC33PGE120 | Texas Instruments | $13.9553 | C30x floating-point DSP 144-LQFP 0 to 0 | TMS320VC33PGEA120 vs TMS320VC33PGE120 |
TMS320VC33PGEA-120 | Texas Instruments | Check for Price | 32-BIT, 100MHz, OTHER DSP, PQFP144, GREEN, PLASTIC, LQFP-144 | TMS320VC33PGEA120 vs TMS320VC33PGEA-120 |
TMS320VC33PGE150 | Texas Instruments | $17.1621 | C30x floating-point DSP 144-LQFP 0 to 0 | TMS320VC33PGEA120 vs TMS320VC33PGE150 |
TMS320LC546PZ-50 | Texas Instruments | Check for Price | 16-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, QFP-100 | TMS320VC33PGEA120 vs TMS320LC546PZ-50 |
TMS320VC33PGEA-150 | Texas Instruments | Check for Price | 32-BIT, 75MHz, OTHER DSP, PQFP144, PLASTIC, LQFP-144 | TMS320VC33PGEA120 vs TMS320VC33PGEA-150 |