Part Details for TMS320TCI6618ACYPA by Texas Instruments
Overview of TMS320TCI6618ACYPA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Robotics and Drones
Price & Stock for TMS320TCI6618ACYPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 401 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for TMS320TCI6618ACYPA
TMS320TCI6618ACYPA CAD Models
TMS320TCI6618ACYPA Part Data Attributes
|
TMS320TCI6618ACYPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320TCI6618ACYPA
Texas Instruments
IC MIXED DSP, Digital Signal Processor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 245 | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |