Part Details for TMS320SS16NL by Texas Instruments
Results Overview of TMS320SS16NL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320SS16NL Information
TMS320SS16NL by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320SS16NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320SS16NL-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 16-BIT Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
423 In Stock |
|
$7.6000 | Buy Now |
DISTI #
86146618
|
Verical | TMS320SS16NL Min Qty: 42 Package Multiple: 1 Date Code: 9201 | Americas - 423 |
|
$9.1375 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 16-Ext Bit, 35.1MHz, PDIP40 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 423 |
|
$5.8500 / $7.3100 | Buy Now |
Part Details for TMS320SS16NL
TMS320SS16NL CAD Models
TMS320SS16NL Part Data Attributes
|
TMS320SS16NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320SS16NL
Texas Instruments
Transcoder DSP 40-PDIP
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 12 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 35.1 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.455 mm | |
Low Power Mode | YES | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
TMS320SS16NL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDA, and then the clock signal. This ensures proper initialization of the device.
-
The external memory interface can be configured using the Memory Configuration Register (MCR). The MCR settings depend on the type of memory used (e.g., SDRAM, Flash, etc.) and the desired memory configuration.
-
The maximum clock frequency supported by the TMS320SS16NL is 120 MHz. However, the actual clock frequency may be limited by the specific application and system design.
-
The TMS320SS16NL has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCSR). The watchdog timer can be used to reset the device in case of a software or hardware fault.
-
The EMIF is used to interface with external memory devices such as SDRAM, Flash, and SRAM. It provides a flexible and efficient way to access external memory, allowing the device to access large amounts of data quickly and efficiently.