-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MCU 16BIT 64KB FLASH 100LQFP / DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray | 1000 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 64KB FLASH 100LQFP / DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray | 24000 |
|
$7.7250 / $11.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320LF2406APZAG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LF2406APZAG4
Texas Instruments
16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320LF2406APZAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LF2406APZAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LF2406PZS | 16-bit fixed point DSP with Flash 100-LQFP -40 to 125 | Texas Instruments | TMS320LF2406APZAG4 vs TMS320LF2406PZS |
TMX320LF2406APZAR | 16-bit fixed point DSP with Flash 100-LQFP -40 to 85 | Texas Instruments | TMS320LF2406APZAG4 vs TMX320LF2406APZAR |
TMS320LF2406PZA | 16-bit fixed point DSP with Flash 100-LQFP -40 to 85 | Texas Instruments | TMS320LF2406APZAG4 vs TMS320LF2406PZA |
TMS320LF2406APZS | 16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 125 | Texas Instruments | TMS320LF2406APZAG4 vs TMS320LF2406APZS |
TMS320LF2406APZS4 | 40MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320LF2406APZAG4 vs TMS320LF2406APZS4 |