Datasheets
TMS320LF2406APZA by: Texas Instruments

16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 85

Part Details for TMS320LF2406APZA by Texas Instruments

Overview of TMS320LF2406APZA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for TMS320LF2406APZA

Part # Distributor Description Stock Price Buy
DISTI # 296-12546-ND
DigiKey IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 589
In Stock
  • 1 $21.8200
  • 10 $20.1210
  • 25 $19.2168
  • 90 $17.1820
  • 270 $16.3907
  • 450 $15.5994
$15.5994 / $21.8200 Buy Now
DISTI # 595-TMS320LF2406APZA
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16-Bit Fixed-Pt DSP with Flash RoHS: Compliant 774
  • 1 $21.3200
  • 10 $20.0800
  • 25 $17.9100
  • 90 $17.1700
  • 270 $15.9400
  • 360 $15.5900
$15.5900 / $21.3200 Buy Now
DISTI # V99:2348_07405274
Arrow Electronics MCU 16-bit C2xx DSP Harvard 64KB Flash 3.3V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2325 Americas - 46
  • 1 $21.1600
  • 10 $19.7500
  • 25 $17.4700
  • 90 $16.5900
  • 270 $15.3100
  • 450 $14.7900
$14.7900 / $21.1600 Buy Now
DISTI # 76884310
Verical MCU 16-bit C2xx DSP Harvard 64KB Flash 3.3V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2325 Americas - 46
  • 1 $21.1600
  • 10 $19.7500
  • 25 $17.4700
  • 90 $16.5900
  • 270 $15.3100
  • 450 $14.7900
$14.7900 / $21.1600 Buy Now
Bristol Electronics   15
RFQ
Quest Components Digital Signal Processor, 16 Bit, 100 Pin, Plastic, QFP 9
  • 1 $16.7175
  • 2 $15.6030
  • 6 $14.8600
$14.8600 / $16.7175 Buy Now
DISTI # TMS320LF2406APZ
TME IC: Digital Signal Processor, LQFP100, Interface: I2C,SPI,UART Min Qty: 1 0
  • 1 $28.0000
  • 5 $26.5000
  • 25 $22.8000
  • 90 $18.2000
$18.2000 / $28.0000 RFQ
Ameya Holding Limited 16BIT DSP 40MIPS 40MHZ-LQFP100 716
RFQ
Chip 1 Exchange INSTOCK 11
RFQ
Chip1Cloud DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP 1000
RFQ
DISTI # C1S746201388588
Chip1Stop DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray 51
  • 1 $20.1000
  • 5 $17.4000
  • 10 $16.6000
  • 50 $14.9000
$14.9000 / $20.1000 Buy Now
CHIPMALL.COM LIMITED IC MCU 16BIT 64KB FLASH 100LQFP 1508
  • 1 $9.1608
  • 10 $7.9641
  • 90 $7.2340
  • 270 $6.6226
$6.6226 / $9.1608 Buy Now
LCSC 64KB 41 LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS 1508
  • 1 $9.3478
  • 10 $8.1266
  • 30 $7.3816
  • 100 $6.7578
$6.7578 / $9.3478 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 2165
  • 1 $17.1400
  • 100 $15.0000
  • 500 $12.8600
$12.8600 / $17.1400 Buy Now
Win Source Electronics DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP 25000
  • 5 $11.5870
  • 11 $9.5080
  • 17 $9.2110
  • 23 $8.9130
  • 30 $8.6160
  • 39 $7.7250
$7.7250 / $11.5870 Buy Now

Part Details for TMS320LF2406APZA

TMS320LF2406APZA CAD Models

TMS320LF2406APZA Part Data Attributes:

TMS320LF2406APZA Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS320LF2406APZA Texas Instruments 16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LQFP-100
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width 16
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 20 MHz
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G100
JESD-609 Code e4
Length 14 mm
Low Power Mode YES
Moisture Sensitivity Level 2
Number of DMA Channels
Number of External Interrupts 5
Number of Terminals 100
Number of Timers 5
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 544
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Supply Current-Max 70 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for TMS320LF2406APZA

This table gives cross-reference parts and alternative options found for TMS320LF2406APZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LF2406APZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS320LF2406APZS 16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 125 Texas Instruments TMS320LF2406APZA vs TMS320LF2406APZS
TMX320LF2406APZAR 16-bit fixed point DSP with Flash 100-LQFP -40 to 85 Texas Instruments TMS320LF2406APZA vs TMX320LF2406APZAR
Part Number Description Manufacturer Compare
TMS320LF2406PZS 16-bit fixed point DSP with Flash 100-LQFP -40 to 125 Texas Instruments TMS320LF2406APZA vs TMS320LF2406PZS
TMS320LF2406APZAG4 16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 85 Texas Instruments TMS320LF2406APZA vs TMS320LF2406APZAG4
TMX320LF2406APZAR 16-bit fixed point DSP with Flash 100-LQFP -40 to 85 Texas Instruments TMS320LF2406APZA vs TMX320LF2406APZAR
TMS320LF2406PZA 16-bit fixed point DSP with Flash 100-LQFP -40 to 85 Texas Instruments TMS320LF2406APZA vs TMS320LF2406PZA
TMS320LF2406APZS 16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 125 Texas Instruments TMS320LF2406APZA vs TMS320LF2406APZS
TMS320LF2406APZS4 40MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 Texas Instruments TMS320LF2406APZA vs TMS320LF2406APZS4

TMS320LF2406APZA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320LF2406APZA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320LF2406APZA by Texas Instruments

  • Please alert me when TMS320LF2406APZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS320LF2406APZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320LF2406APZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS320LF2406APZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320LF2406APZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320LF2406APZA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: