Datasheets
TMS320LC2402APG4 by: Texas Instruments

40MHz, OTHER DSP, PQFP64, PLASTIC, QFP-64

Part Details for TMS320LC2402APG4 by Texas Instruments

Overview of TMS320LC2402APG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TMS320LC2402APG4

TMS320LC2402APG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS320LC2402APG4 Part Data Attributes:

TMS320LC2402APG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS320LC2402APG4 Texas Instruments 40MHz, OTHER DSP, PQFP64, PLASTIC, QFP-64
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description QFP,
Pin Count 64
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Barrel Shifter YES
Boundary Scan YES
Clock Frequency-Max 40 MHz
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G64
Length 20 mm
Low Power Mode YES
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 3.1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320LC2402APG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320LC2402APG4 by Texas Instruments

  • Please alert me when TMS320LC2402APG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS320LC2402APG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320LC2402APG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS320LC2402APG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320LC2402APG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320LC2402APG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: