-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor 100-LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320LC206PZ80 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2012-5-ND
|
DigiKey | IC CMOS DSP 100LQFP Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.3262 | Buy Now |
DISTI #
595-TMS320LC206PZ80
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proce ssor 100-LQFP RoHS: Compliant | 61 |
|
$22.3200 / $31.8100 | Buy Now |
DISTI #
V99:2348_07405210
|
Arrow Electronics | DSP Fixed-Point 16bit 80MHz 40MIPS 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2316 | Americas - 20 |
|
$19.6500 / $25.0700 | Buy Now |
DISTI #
78445454
|
Verical | DSP Fixed-Point 16bit 80MHz 40MIPS 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 20 |
|
$19.6500 / $25.0700 | Buy Now |
|
Quest Components | 16-BIT, 80 MHz, OTHER DSP, PQFP100 | 20 |
|
$21.9765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320LC206PZ80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LC206PZ80
Texas Instruments
Digital Signal Processor 100-LQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1998-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4640 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320LC206PZ80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LC206PZ80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320LC206PZA80 | Texas Instruments | Check for Price | Digital Signal Processor 100-LQFP | TMS320LC206PZ80 vs TMS320LC206PZA80 |
The recommended oscillator crystal frequency for the TMS320LC206PZ80 is 4.9152 MHz or 10 MHz, depending on the application and clock speed requirements.
The EMIF configuration for the TMS320LC206PZ80 involves setting the EMIF control registers (EMCR) and configuring the address and data buses. Refer to the device's user guide and application notes for specific configuration details.
The maximum clock speed of the TMS320LC206PZ80 is 80 MHz, but it can be operated at lower clock speeds depending on the application requirements.
The TMS320LC206PZ80 has a built-in watchdog timer that can be enabled and configured using the watchdog timer control registers (WDCR). The watchdog timer can be used to reset the device in case of a software or hardware fault.
The power consumption of the TMS320LC206PZ80 depends on the operating frequency, voltage, and mode of operation. Refer to the device's datasheet and application notes for specific power consumption characteristics and guidelines for power management.