-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor 100-LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320LBC53SPZA57 | Texas Instruments | Digital Signal Processor 100-LQFP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320LBC53SPZA57-TI-ND
|
DigiKey | IC DSP 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tube MARKETPLACE PRODUCT |
6692 In Stock |
|
$65.0200 | Buy Now |
DISTI #
TMS320LBC53SPZA57-ND
|
DigiKey | IC DSP 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$63.2517 / $84.4400 | Buy Now |
DISTI #
595-TM320LBC53SPZA57
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Signal Processor 100-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TMS320LBC53 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, PQFP100 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 107 |
|
$53.1400 / $62.5200 | Buy Now |
|
ComSIT USA | DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, CMOS, PQFP100 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320LBC53SPZA57
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LBC53SPZA57
Texas Instruments
Digital Signal Processor 100-LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3K WORDS DATA/PROG RAM | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 57.14 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320LBC53SPZA57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LBC53SPZA57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LBC51PQA57 | Digital Signal Processors 132-BQFP | Texas Instruments | TMS320LBC53SPZA57 vs TMS320LBC51PQA57 |
TMS320LBC57PGE57 | Digital Signal Processor 144-LQFP | Texas Instruments | TMS320LBC53SPZA57 vs TMS320LBC57PGE57 |
TMS320LC52PZ57 | Digital Signal Processors 100-LQFP | Texas Instruments | TMS320LBC53SPZA57 vs TMS320LC52PZ57 |
TMS320LBC52PZ57 | Digital Signal Processors 100-LQFP | Texas Instruments | TMS320LBC53SPZA57 vs TMS320LBC52PZ57 |
TMS320LBC57PBK57 | Digital Signal Processor 128-LQFP | Texas Instruments | TMS320LBC53SPZA57 vs TMS320LBC57PBK57 |
TMS320LBC52PJA57 | 16-BIT, 57.14MHz, OTHER DSP, PQFP100, GREEN, PLASTIC, QFP-100 | Texas Instruments | TMS320LBC53SPZA57 vs TMS320LBC52PJA57 |
TMS320LBC52PZA57 | Digital Signal Processors 100-LQFP | Texas Instruments | TMS320LBC53SPZA57 vs TMS320LBC52PZA57 |
TMS320LC50PQ57 | Digital Signal Processors 132-BQFP | Texas Instruments | TMS320LBC53SPZA57 vs TMS320LC50PQ57 |
TMS320LBC53PQ57 | Digital Signal Processor 132-BQFP | Texas Instruments | TMS320LBC53SPZA57 vs TMS320LBC53PQ57 |
TMS320LBC53SPZ57 | Digital Signal Processor 100-LQFP | Texas Instruments | TMS320LBC53SPZA57 vs TMS320LBC53SPZ57 |