-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Delfino™ 32-bit MCU with 150 MIPS, FPU, 128 KB Flash, EMIF, 12b ADC 176-BGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28332ZJZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28332ZJZA
Texas Instruments
Delfino™ 32-bit MCU with 150 MIPS, FPU, 128 KB Flash, EMIF, 12b ADC 176-BGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA176,14X14,40 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B176 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA176,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 26624 | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28332ZJZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28332ZJZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28334ZJZQ | Delfino™ 32-bit MCU with 150 MIPS, FPU, 256 KB Flash, EMIF, 12b ADC 176-BGA -40 to 125 | Texas Instruments | TMS320F28332ZJZA vs TMS320F28334ZJZQ |
TMS320F28234ZJZS | C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-BGA -40 to 125 | Texas Instruments | TMS320F28332ZJZA vs TMS320F28234ZJZS |
TMS320F28232ZJZQ | Digital Signal Controller 176-BGA -40 to 125 | Texas Instruments | TMS320F28332ZJZA vs TMS320F28232ZJZQ |
TMS320F28232ZJZA | Digital Signal Controller 176-BGA -40 to 85 | Texas Instruments | TMS320F28332ZJZA vs TMS320F28232ZJZA |
TMS320F28234ZJZA | C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-BGA -40 to 85 | Texas Instruments | TMS320F28332ZJZA vs TMS320F28234ZJZA |
TMS320F28335ZJZA | C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 85 | Texas Instruments | TMS320F28332ZJZA vs TMS320F28335ZJZA |
TMS320F28234ZJZQ | Automotive C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-BGA -40 to 125 | Texas Instruments | TMS320F28332ZJZA vs TMS320F28234ZJZQ |