Part Details for TMS320F2806NMFAR by Texas Instruments
Overview of TMS320F2806NMFAR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F2806NMFAR | Texas Instruments | C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-NFBGA -40 to 85 |
Price & Stock for TMS320F2806NMFAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320F2806NMFARCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$11.4105 / $18.0500 | Buy Now |
DISTI #
595-TMS320F2806NMFAR
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-NFBGA -40 to 85 RoHS: Compliant | 1000 |
|
$11.3600 / $17.9700 | Buy Now |
Part Details for TMS320F2806NMFAR
TMS320F2806NMFAR CAD Models
TMS320F2806NMFAR Part Data Attributes
|
TMS320F2806NMFAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F2806NMFAR
Texas Instruments
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-NFBGA -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-100 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 20480 | |
RAM (words) | 10240 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320F2806NMFAR
This table gives cross-reference parts and alternative options found for TMS320F2806NMFAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F2806NMFAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320F2806NMFS | Texas Instruments | $9.9821 | C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-NFBGA -40 to 125 | TMS320F2806NMFAR vs TMS320F2806NMFS |